Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Flange, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Flange, Snap-In
OPSA1ASNC1P1
OPSA1ASNC1P1

OPSA1ASNC1P1

DigiKey Part Number
2057-OPSA1ASNC1P1-ND
Manufacturer
Manufacturer Product Number
OPSA1ASNC1P1
Description
SC/APC ADAPTER, SIMPLEX, LONG-EA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Flange, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount, Flange, Snap-In
Manufacturer
Adam Tech
Housing Material
Polybutylene Terephthalate (PBT)
Packaging
Tray
Ferrule Material
Zirconia, Ceramic
Part Status
Active
Color
Green
Type
Coupler
Material Flammability Rating
UL94 V-0
Convert From (Adapter End)
SC Receptacle
Operating Temperature
-25°C ~ 85°C
Convert To (Adapter End)
SC Receptacle
Base Product Number
Simplex/Duplex
Simplex
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 055
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
110,22000 Kč10,22 Kč
108,65500 Kč86,55 Kč
258,10880 Kč202,72 Kč
507,71660 Kč385,83 Kč
1007,34740 Kč734,74 Kč
2506,88732 Kč1 721,83 Kč
5006,55822 Kč3 279,11 Kč
1 0006,24476 Kč6 244,76 Kč
2 5005,85364 Kč14 634,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,22000 Kč
Unit Price with VAT:12,36620 Kč