
971050321 | |
|---|---|
DigiKey Part Number | 732-10381-ND |
Manufacturer | |
Manufacturer Product Number | 971050321 |
Description | HEX STANDOFF M3X0.5 STEEL 5MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Steel 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 971050321 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.433" (11.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 50 | 5,66520 Kč | 283,26 Kč |
| 100 | 5,20120 Kč | 520,12 Kč |
| 500 | 4,95888 Kč | 2 479,44 Kč |
| 5 000 | 4,47509 Kč | 22 375,45 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |











