
970400324 | |
|---|---|
DigiKey Part Number | 732-12889-ND |
Manufacturer | |
Manufacturer Product Number | 970400324 |
Description | HEX STANDOFF M3 BRASS 40MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Brass 1.575" (40.00mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 1.575" (40.00mm) | |
Length - Overall | 1.575" (40.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | Silver | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 25,36600 Kč | 253,66 Kč |
| 50 | 23,42540 Kč | 1 171,27 Kč |
| 100 | 20,96440 Kč | 2 096,44 Kč |
| 250 | 19,51304 Kč | 4 878,26 Kč |
| 500 | 18,54544 Kč | 9 272,72 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |




