




CBTS140A | |
|---|---|
DigiKey Part Number | RPC1486-ND |
Manufacturer | |
Manufacturer Product Number | CBTS140A |
Description | HEX STANDOFF M3 NYLON 40MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon 1.575" (40.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | CBTS140A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 1.575" (40.00mm) | |
Length - Overall | 1.575" (40.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 5 | 25,36600 Kč | 126,83 Kč |
| 10 | 23,68600 Kč | 236,86 Kč |
| 25 | 21,72040 Kč | 543,01 Kč |
| 50 | 20,43100 Kč | 1 021,55 Kč |
| 100 | 19,27830 Kč | 1 927,83 Kč |
| 250 | 17,93816 Kč | 4 484,54 Kč |
| 500 | 17,04786 Kč | 8 523,93 Kč |
| 1 000 | 16,25119 Kč | 16 251,19 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |


