Hex Standoff Threaded M2.5 Brass 0.787" (20.00mm) Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

970200154

DigiKey Part Number
732-12874-ND
Manufacturer
Manufacturer Product Number
970200154
Description
HEX STANDOFF M2.5 BRASS 20MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M2.5 Brass 0.787" (20.00mm) Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.197" (5.00mm) Hex
Between Board Height
0.787" (20.00mm)
Length - Overall
0.787" (20.00mm)
Features
-
Material
Plating
Nickel
Color
Silver
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 907
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
1013,46000 Kč134,60 Kč
5011,79240 Kč589,62 Kč
10010,36040 Kč1 036,04 Kč
5009,63556 Kč4 817,78 Kč
1 0009,15177 Kč9 151,77 Kč
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč