Hex Standoff Threaded M2.5x0.45 Steel 0.709" (18.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded M2.5x0.45 Steel 0.709" (18.00mm)
970180151
970180151

970180151

DigiKey Part Number
732-10586-ND
Manufacturer
Manufacturer Product Number
970180151
Description
HEX STANDOFF M2.5X0.45 STL 18MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M2.5x0.45 Steel 0.709" (18.00mm)
Datasheet
 Datasheet
EDA/CAD Models
970180151 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.197" (5.00mm) Hex
Between Board Height
0.709" (18.00mm)
Length - Overall
0.709" (18.00mm)
Features
-
Material
Plating
Zinc
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 023
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
509,83540 Kč491,77 Kč
1009,07110 Kč907,11 Kč
5008,32528 Kč4 162,64 Kč
1 0006,81343 Kč6 813,43 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč