
970150485 | |
|---|---|
DigiKey Part Number | 732-13010-ND |
Manufacturer | |
Manufacturer Product Number | 970150485 |
Description | HEX STANDOFF M4 POLYAMIDE 15MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Polyamide 0.591" (15.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 970150485 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) Hex | |
Between Board Height | 0.591" (15.00mm) | |
Length - Overall | 0.591" (15.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 21,92200 Kč | 219,22 Kč |
| 50 | 19,21320 Kč | 960,66 Kč |
| 100 | 16,84040 Kč | 1 684,04 Kč |
| 250 | 15,68552 Kč | 3 921,38 Kč |
| 500 | 14,88758 Kč | 7 443,79 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |



