Hex Standoff Threaded M2 Brass 0.394" (10.00mm) Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

970100244

DigiKey Part Number
732-12845-ND
Manufacturer
Manufacturer Product Number
970100244
Description
HEX STANDOFF M2 BRASS 10MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M2 Brass 0.394" (10.00mm) Silver
Datasheet
 Datasheet
EDA/CAD Models
970100244 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.157" (4.00mm) Hex
Between Board Height
0.394" (10.00mm)
Length - Overall
0.394" (10.00mm)
Features
-
Material
Plating
Nickel
Color
Silver
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 802
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
1010,89800 Kč108,98 Kč
509,53300 Kč476,65 Kč
1008,37820 Kč837,82 Kč
5007,79026 Kč3 895,13 Kč
3 0007,41229 Kč22 236,87 Kč
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč