



STEVAL-AKI002V1 | |
|---|---|
DigiKey Part Number | 497-STEVAL-AKI002V1-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-AKI002V1 |
Description | EVAL BOARD FOR ADC1283 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ADC1283 - 12 Bit 200k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 200k |
Manufacturer STMicroelectronics | Data Interface Serial, SPI |
Packaging Bulk | Power (Typ) @ Conditions 3.2mW @ 200kSPS |
Part Status Active | Utilized IC / Part ADC1283 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 12 | Base Product Number |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 851,11000 Kč | 851,11 Kč |
| Unit Price without VAT: | 851,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 029,84310 Kč |



