
970050244 | |
|---|---|
DigiKey Part Number | 732-12789-ND |
Manufacturer | |
Manufacturer Product Number | 970050244 |
Description | HEX STANDOFF M2 BRASS 5MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2 Brass 0.197" (5.00mm) Silver |
Datasheet | Datasheet |
EDA/CAD Models | 970050244 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.157" (4.00mm) Hex | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.197" (5.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | Silver | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 7,76900 Kč | 77,69 Kč |
| 50 | 6,80340 Kč | 340,17 Kč |
| 100 | 5,96340 Kč | 596,34 Kč |
| 500 | 5,56448 Kč | 2 782,24 Kč |
| 5 000 | 5,27050 Kč | 26 352,50 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |










