
960020021 | |
|---|---|
DigiKey Part Number | 732-12655-ND |
Manufacturer | |
Manufacturer Product Number | 960020021 |
Description | ROUND SPACER POLYAMIDE 2MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Polyamide 0.079" (2.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 960020021 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.106" (2.70mm) |
Series | Diameter - Outside 0.197" (5.00mm) |
Packaging Bag | Between Board Height 0.079" (2.00mm) |
Part Status Active | Length - Overall 0.079" (2.00mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 4,01100 Kč | 40,11 Kč |
| 50 | 3,65360 Kč | 182,68 Kč |
| 100 | 3,27570 Kč | 327,57 Kč |
| 250 | 2,91872 Kč | 729,68 Kč |
| 500 | 2,56176 Kč | 1 280,88 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |










