2.2 µF Film Capacitor 160V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

890443325010CS

DigiKey Part Number
732-11840-ND
Manufacturer
Manufacturer Product Number
890443325010CS
Description
CAP FILM 2.2UF 5% 160VDC RAD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
2.2 µF Film Capacitor 160V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
890443325010CS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
10.5 mOhms
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.394" W (18.00mm x 10.00mm)
Capacitance
Height - Seated (Max)
0.689" (17.50mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - DC
160V
Lead Spacing
0.591" (15.00mm)
Dielectric Material
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECW-FE2W225JPanasonic Industry1 205P16847-ND24,82000 KčDirect
ECW-FE2W225JAPanasonic Industry90610-ECW-FE2W225JA-ND25,86000 KčDirect
In-Stock: 161
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
138,17000 Kč38,17 Kč
1032,32600 Kč323,26 Kč
5029,77740 Kč1 488,87 Kč
10027,46040 Kč2 746,04 Kč
25024,29080 Kč6 072,70 Kč
50021,77314 Kč10 886,57 Kč
Unit Price without VAT:38,17000 Kč
Unit Price with VAT:46,18570 Kč