
ECW-FE2W225J | |
|---|---|
DigiKey Part Number | P16847-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FE2W225J |
Description | CAP FILM 2.2UF 5% 450VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 84V 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FE2W225J Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.689" L x 0.394" W (17.50mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.630" (16.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 84V | Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 450V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 16,25200 Kč | 162,52 Kč |
| 50 | 12,77520 Kč | 638,76 Kč |
| 100 | 11,70220 Kč | 1 170,22 Kč |
| 600 | 9,72767 Kč | 5 836,60 Kč |
| 1 200 | 9,19398 Kč | 11 032,78 Kč |
| 3 000 | 8,63081 Kč | 25 892,43 Kč |
| 5 400 | 8,33866 Kč | 45 028,76 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |


