
ECW-FE2W225JA | |
|---|---|
DigiKey Part Number | 10-ECW-FE2W225JA-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FE2W225JA |
Description | CAP FILM 2.2UF 5% 450VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FE2W225JA Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.689" L x 0.394" W (17.50mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.630" (16.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 450V | Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,86000 Kč | 25,86 Kč |
| 10 | 16,78900 Kč | 167,89 Kč |
| 50 | 13,21400 Kč | 660,70 Kč |
| 100 | 12,11080 Kč | 1 211,08 Kč |
| 500 | 10,25132 Kč | 5 125,66 Kč |
| 1 000 | 9,67591 Kč | 9 675,91 Kč |
| 2 500 | 9,06830 Kč | 22 670,75 Kč |
| 5 000 | 8,70196 Kč | 43 509,80 Kč |
| Unit Price without VAT: | 25,86000 Kč |
|---|---|
| Unit Price with VAT: | 31,29060 Kč |

