
890334026027 | |
|---|---|
DigiKey Part Number | 732-5862-ND |
Manufacturer | |
Manufacturer Product Number | 890334026027 |
Description | CAP FILM 1UF 10% 310VAC RADIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 890334026027 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.433" W (26.00mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.807" (20.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463N410050N1K | KEMET | 500 | 399-12693-ND | 0,99000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 50 | 25,05060 Kč | 1 252,53 Kč |
| 100 | 22,27890 Kč | 2 227,89 Kč |
| 250 | 19,46516 Kč | 4 866,29 Kč |
| 500 | 16,69342 Kč | 8 346,71 Kč |
| 1 000 | 15,59102 Kč | 15 591,02 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |



