
R463N410050N1K | |
|---|---|
DigiKey Part Number | 399-12693-ND |
Manufacturer | |
Manufacturer Product Number | R463N410050N1K |
Description | CAP FILM 1UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463N410050N1K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.433" W (26.50mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.791" (20.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 18,39400 Kč | 183,94 Kč |
| 50 | 14,53060 Kč | 726,53 Kč |
| 250 | 12,08896 Kč | 3 022,24 Kč |
| 500 | 11,33346 Kč | 5 666,73 Kč |
| 1 000 | 10,71150 Kč | 10 711,50 Kč |
| 2 500 | 10,05519 Kč | 25 137,97 Kč |
| 5 000 | 9,65942 Kč | 48 297,10 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |

