0.047 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

890324023015

DigiKey Part Number
732-5879-ND
Manufacturer
Manufacturer Product Number
890324023015
Description
CAP FILM 0.047UF 10% 275VAC RAD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
890324023015 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.512" L x 0.177" W (13.00mm x 4.50mm)
Part Status
Active
Height - Seated (Max)
0.394" (10.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
275V
Applications
EMI, RFI Suppression
Dielectric Material
Ratings
X2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
890324023015CSWürth Elektronik4 518732-5779-ND8,19000 KčParametric Equivalent
890334023015Würth Elektronik3 054732-5829-ND8,19000 KčParametric Equivalent
890334023015CSWürth Elektronik12 366732-5729-ND8,19000 KčParametric Equivalent
In-Stock: 284
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
506,99240 Kč349,62 Kč
1006,08940 Kč608,94 Kč
2505,41748 Kč1 354,37 Kč
5004,74554 Kč2 372,77 Kč
1 0004,51457 Kč4 514,57 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč