220 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

885382206001

DigiKey Part Number
732-13184-2-ND - Tape & Reel (TR)
732-13184-1-ND - Cut Tape (CT)
732-13184-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885382206001
Description
CAP CER 220PF 50V X7R 0603
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
220 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885382206001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 955
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,49100 Kč14,91 Kč
501,03740 Kč51,87 Kč
1000,89660 Kč89,66 Kč
5000,66522 Kč332,61 Kč
1 0000,59424 Kč594,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,48778 Kč1 951,12 Kč
8 0000,44833 Kč3 586,64 Kč
12 0000,42860 Kč5 143,20 Kč
20 0000,40673 Kč8 134,60 Kč
28 0000,39396 Kč11 030,88 Kč
40 0000,38167 Kč15 266,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč