


VIPERGAN50TR | |
|---|---|
DigiKey Part Number | 497-VIPERGAN50TR-ND - Tape & Reel (TR) 497-VIPERGAN50TRCT-ND - Cut Tape (CT) 497-VIPERGAN50TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VIPERGAN50TR |
Description | HV CONVERTER EMBEDDING ADVANCED |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 240kHz 15-QFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | VIPERGAN50TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 650V | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 23V | |
Duty Cycle | 50% | |
Frequency - Switching | 240kHz | |
Power (Watts) | 50 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 15-VQFN Exposed Pad | |
Supplier Device Package | 15-QFN (5x6) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,67000 Kč | 64,67 Kč |
| 10 | 48,48400 Kč | 484,84 Kč |
| 25 | 44,43160 Kč | 1 110,79 Kč |
| 100 | 39,96550 Kč | 3 996,55 Kč |
| 250 | 37,83504 Kč | 9 458,76 Kč |
| 500 | 36,55206 Kč | 18 276,03 Kč |
| 1 000 | 35,49523 Kč | 35 495,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 33,91004 Kč | 135 640,16 Kč |
| Unit Price without VAT: | 64,67000 Kč |
|---|---|
| Unit Price with VAT: | 78,25070 Kč |




