VIPERGAN50 VIPerGaN 1 Isolated Output AC/DC, Primary and Secondary Side with PFC Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVLVIPGAN50FL

DigiKey Part Number
497-EVLVIPGAN50FL-ND
Manufacturer
Manufacturer Product Number
EVLVIPGAN50FL
Description
EVAL BOARD FOR VIPERGAN50
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
VIPERGAN50 VIPerGaN 1 Isolated Output AC/DC, Primary and Secondary Side with PFC Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Bulk
Part Status
Active
Main Purpose
AC/DC, Primary and Secondary Side with PFC
Outputs and Type
1 Isolated Output
Power - Output
50W
Voltage - Output
15V
Current - Output
3.35A
Voltage - Input
90 ~ 265 VAC
Regulator Topology
Flyback
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
VIPERGAN50
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:5
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 972,34000 Kč1 972,34 Kč
Manufacturers Standard Package
Unit Price without VAT:1 972,34000 Kč
Unit Price with VAT:2 386,53140 Kč