


885342006004 | |
|---|---|
DigiKey Part Number | 732-12183-2-ND - Tape & Reel (TR) 732-12183-1-ND - Cut Tape (CT) 732-12183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342006004 |
Description | CAP CER 220PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342006004 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,33500 Kč | 13,35 Kč |
| 50 | 0,91760 Kč | 45,88 Kč |
| 100 | 0,79250 Kč | 79,25 Kč |
| 500 | 0,58438 Kč | 292,19 Kč |
| 1 000 | 0,52034 Kč | 520,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,40455 Kč | 1 618,20 Kč |
| 8 000 | 0,37084 Kč | 2 966,72 Kč |
| 12 000 | 0,35395 Kč | 4 247,40 Kč |
| 20 000 | 0,33527 Kč | 6 705,40 Kč |
| 28 000 | 0,32436 Kč | 9 082,08 Kč |
| 40 000 | 0,31385 Kč | 12 554,00 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |



