0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012207128

DigiKey Part Number
732-12244-2-ND - Tape & Reel (TR)
732-12244-1-ND - Cut Tape (CT)
732-12244-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012207128
Description
CAP CER 0.1UF 100V X7R 0805
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012207128 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 283
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,40700 Kč14,07 Kč
500,97440 Kč48,72 Kč
1000,84200 Kč84,20 Kč
5000,62196 Kč310,98 Kč
1 0000,55477 Kč554,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,44929 Kč1 347,87 Kč
6 0000,41076 Kč2 464,56 Kč
9 0000,39145 Kč3 523,05 Kč
15 0000,37008 Kč5 551,20 Kč
21 0000,35760 Kč7 509,60 Kč
30 0000,34559 Kč10 367,70 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč