


885012207098 | |
|---|---|
DigiKey Part Number | 732-8080-2-ND - Tape & Reel (TR) 732-8080-1-ND - Cut Tape (CT) 732-8080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207098 |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207098 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C104K5RAC3123 | KEMET | 4 078 | 399-C0805C104K5RAC3123CT-ND | 3,55000 Kč | Parametric Equivalent |
| C0805C104K5RAC7210 | KEMET | 262 931 | 399-C0805C104K5RAC7210CT-ND | 2,71000 Kč | Parametric Equivalent |
| C0805C104K5RACAUTO7210 | KEMET | 35 308 | 399-C0805C104K5RACAUTO7210CT-ND | 3,55000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,83400 Kč | 8,34 Kč |
| 50 | 0,56300 Kč | 28,15 Kč |
| 100 | 0,48180 Kč | 48,18 Kč |
| 500 | 0,34662 Kč | 173,31 Kč |
| 1 000 | 0,30491 Kč | 304,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,23155 Kč | 926,20 Kč |
| 8 000 | 0,20973 Kč | 1 677,84 Kč |
| 12 000 | 0,19881 Kč | 2 385,72 Kč |
| 20 000 | 0,18673 Kč | 3 734,60 Kč |
| 28 000 | 0,17969 Kč | 5 031,32 Kč |
| 40 000 | 0,17290 Kč | 6 916,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |



