10000 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012206040

DigiKey Part Number
732-7959-2-ND - Tape & Reel (TR)
732-7959-1-ND - Cut Tape (CT)
732-7959-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012206040
Description
CAP CER 10000PF 16V X7R 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012206040 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0603KPX7R7BB103YAGEO28 50413-CC0603KPX7R7BB103CT-ND2,09000 KčParametric Equivalent
GMC10X7R103K16NTCal-Chip Electronics, Inc.11 3664713-GMC10X7R103K16NTCT-ND2,09000 KčParametric Equivalent
In-Stock: 20 100
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,56300 Kč5,63 Kč
500,37960 Kč18,98 Kč
1000,32120 Kč32,12 Kč
5000,22650 Kč113,25 Kč
1 0000,19750 Kč197,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,14703 Kč588,12 Kč
8 0000,13186 Kč1 054,88 Kč
12 0000,12426 Kč1 491,12 Kč
20 0000,11587 Kč2 317,40 Kč
28 0000,11097 Kč3 107,16 Kč
40 0000,10626 Kč4 250,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč