10000 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X7R103K16NT

DigiKey Part Number
4713-GMC10X7R103K16NTTR-ND - Tape & Reel (TR)
4713-GMC10X7R103K16NTCT-ND - Cut Tape (CT)
4713-GMC10X7R103K16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X7R103K16NT
Description
CAP0603 X7R .01UF 10% 16V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 366
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,50100 Kč5,01 Kč
500,32540 Kč16,27 Kč
1000,27740 Kč27,74 Kč
5000,19396 Kč96,98 Kč
1 0000,16893 Kč168,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,13134 Kč525,36 Kč
8 0000,11750 Kč940,00 Kč
12 0000,11057 Kč1 326,84 Kč
20 0000,10291 Kč2 058,20 Kč
28 0000,09844 Kč2 756,32 Kč
40 0000,09414 Kč3 765,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč