


885012206012 | |
|---|---|
DigiKey Part Number | 732-7931-2-ND - Tape & Reel (TR) 732-7931-1-ND - Cut Tape (CT) 732-7931-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206012 |
Description | CAP CER 4700PF 10V X7R 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,81900 Kč | 8,19 Kč |
| 50 | 0,55860 Kč | 27,93 Kč |
| 100 | 0,47670 Kč | 47,67 Kč |
| 500 | 0,34268 Kč | 171,34 Kč |
| 1 000 | 0,30153 Kč | 301,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,22877 Kč | 915,08 Kč |
| 8 000 | 0,20715 Kč | 1 657,20 Kč |
| 12 000 | 0,19631 Kč | 2 355,72 Kč |
| 20 000 | 0,18434 Kč | 3 686,80 Kč |
| 28 000 | 0,17735 Kč | 4 965,80 Kč |
| 40 000 | 0,17062 Kč | 6 824,80 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



