


885012205046 | |
|---|---|
DigiKey Part Number | 732-7541-2-ND - Tape & Reel (TR) 732-7541-1-ND - Cut Tape (CT) 732-7541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012205046 |
Description | CAP CER 2200PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012205046 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,54600 Kč | 5,46 Kč |
| 50 | 0,36120 Kč | 18,06 Kč |
| 100 | 0,30660 Kč | 30,66 Kč |
| 500 | 0,21628 Kč | 108,14 Kč |
| 1 000 | 0,18835 Kč | 188,35 Kč |
| 2 500 | 0,15916 Kč | 397,90 Kč |
| 5 000 | 0,14165 Kč | 708,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,12122 Kč | 1 212,20 Kč |
| 20 000 | 0,10998 Kč | 2 199,60 Kč |
| 30 000 | 0,10435 Kč | 3 130,50 Kč |
| 50 000 | 0,09812 Kč | 4 906,00 Kč |
| 70 000 | 0,09448 Kč | 6 613,60 Kč |
| 100 000 | 0,09098 Kč | 9 098,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |




