4.7 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012107018

DigiKey Part Number
732-7628-2-ND - Tape & Reel (TR)
732-7628-1-ND - Cut Tape (CT)
732-7628-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012107018
Description
CAP CER 4.7UF 25V X5R 0805
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012107018 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C475M3PACTUKEMET101 625399-C0805C475M3PACTUCT-ND18,14000 KčParametric Equivalent
C2012X5R1E475M125ABTDK30 087445-7631-1-ND5,42000 KčParametric Equivalent
GMC21X5R475M25NTCal-Chip Electronics, Inc.11 7444713-GMC21X5R475M25NTCT-ND3,13000 KčParametric Equivalent
In-Stock: 14 130
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,80000 Kč4,80 Kč
102,79500 Kč27,95 Kč
502,00620 Kč100,31 Kč
1001,76440 Kč176,44 Kč
5001,35560 Kč677,80 Kč
1 0001,22985 Kč1 229,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,02366 Kč3 070,98 Kč
6 0000,95150 Kč5 709,00 Kč
9 0000,91539 Kč8 238,51 Kč
15 0000,87539 Kč13 130,85 Kč
21 0000,85200 Kč17 892,00 Kč
30 0000,82951 Kč24 885,30 Kč
Manufacturers Standard Package
Unit Price without VAT:4,80000 Kč
Unit Price with VAT:5,80800 Kč