
GMC21X5R475M25NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X5R475M25NTTR-ND - Tape & Reel (TR) 4713-GMC21X5R475M25NTCT-ND - Cut Tape (CT) 4713-GMC21X5R475M25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X5R475M25NT |
Description | CAP0805 X5R 4.7UF 20% 25V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.059" (1.50mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 Kč | 3,13 Kč |
| 10 | 1,73100 Kč | 17,31 Kč |
| 50 | 1,21800 Kč | 60,90 Kč |
| 100 | 1,06150 Kč | 106,15 Kč |
| 500 | 0,79668 Kč | 398,34 Kč |
| 1 000 | 0,71514 Kč | 715,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,64830 Kč | 1 296,60 Kč |
| 4 000 | 0,59329 Kč | 2 373,16 Kč |
| 6 000 | 0,56578 Kč | 3 394,68 Kč |
| 10 000 | 0,53532 Kč | 5 353,20 Kč |
| 14 000 | 0,51751 Kč | 7 245,14 Kč |
| 20 000 | 0,50040 Kč | 10 008,00 Kč |
| Unit Price without VAT: | 3,13000 Kč |
|---|---|
| Unit Price with VAT: | 3,78730 Kč |

