2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012105007

DigiKey Part Number
732-7484-2-ND - Tape & Reel (TR)
732-7484-1-ND - Cut Tape (CT)
732-7484-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012105007
Description
CAP CER 2.2UF 6.3V X5R 0402
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012105007 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C225M9PACTUKEMET124 815399-C0402C225M9PACTUCT-ND18,77000 KčParametric Equivalent
C1005X5R0J225M050BCTDK481 370445-4999-1-ND3,55000 KčParametric Equivalent
CC0402MPX5R5BB225YAGEO86 93513-CC0402MPX5R5BB225CT-ND3,55000 KčParametric Equivalent
CL05A225MQ5NNNCSamsung Electro-Mechanics566 3531276-1469-1-ND2,09000 KčParametric Equivalent
GRM155R60J225ME01DMurata Electronics234 199490-GRM155R60J225ME01DCT-ND2,09000 KčParametric Equivalent
In-Stock: 4 775
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,29000 Kč2,29 Kč
101,21000 Kč12,10 Kč
500,83000 Kč41,50 Kč
1000,71530 Kč71,53 Kč
5000,52556 Kč262,78 Kč
1 0000,46675 Kč466,75 Kč
2 5000,40518 Kč1 012,95 Kč
5 0000,36814 Kč1 840,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,32159 Kč3 215,90 Kč
20 0000,29774 Kč5 954,80 Kč
30 0000,28580 Kč8 574,00 Kč
50 0000,27258 Kč13 629,00 Kč
70 0000,26485 Kč18 539,50 Kč
100 0000,25742 Kč25 742,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,29000 Kč
Unit Price with VAT:2,77090 Kč