


CC0402MPX5R5BB225 | |
|---|---|
DigiKey Part Number | 13-CC0402MPX5R5BB225TR-ND - Tape & Reel (TR) 13-CC0402MPX5R5BB225CT-ND - Cut Tape (CT) 13-CC0402MPX5R5BB225DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402MPX5R5BB225 |
Description | CAP CER 2.2UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402MPX5R5BB225 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 1,96000 Kč | 19,60 Kč |
| 50 | 1,37640 Kč | 68,82 Kč |
| 100 | 1,20130 Kč | 120,13 Kč |
| 500 | 0,90430 Kč | 452,15 Kč |
| 1 000 | 0,81336 Kč | 813,36 Kč |
| 2 500 | 0,71734 Kč | 1 793,35 Kč |
| 5 000 | 0,65958 Kč | 3 297,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,50652 Kč | 25 326,00 Kč |
| 100 000 | 0,48286 Kč | 48 286,00 Kč |
| 150 000 | 0,47100 Kč | 70 650,00 Kč |
| 250 000 | 0,45786 Kč | 114 465,00 Kč |
| 350 000 | 0,45018 Kč | 157 563,00 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |

