


885012007040 | |
|---|---|
DigiKey Part Number | 732-7839-2-ND - Tape & Reel (TR) 732-7839-1-ND - Cut Tape (CT) 732-7839-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012007040 |
Description | CAP CER 1000PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012007040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,32300 Kč | 13,23 Kč |
| 50 | 0,91560 Kč | 45,78 Kč |
| 100 | 0,78950 Kč | 78,95 Kč |
| 500 | 0,58206 Kč | 291,03 Kč |
| 1 000 | 0,51802 Kč | 518,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,40259 Kč | 1 610,36 Kč |
| 8 000 | 0,36894 Kč | 2 951,52 Kč |
| 12 000 | 0,35210 Kč | 4 225,20 Kč |
| 20 000 | 0,33346 Kč | 6 669,20 Kč |
| 28 000 | 0,32257 Kč | 9 031,96 Kč |
| 40 000 | 0,31209 Kč | 12 483,60 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |





