
2ED1324S12PXUMA1 | |
|---|---|
DigiKey Part Number | 448-2ED1324S12PXUMA1TR-ND - Tape & Reel (TR) 448-2ED1324S12PXUMA1CT-ND - Cut Tape (CT) 448-2ED1324S12PXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2ED1324S12PXUMA1 |
Description | IC GATE DRVR HALF-BRIDGE 20BSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting PG-DSO-20-U03 |
Datasheet | Datasheet |
EDA/CAD Models | 2ED1324S12PXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 1 | |
Gate Type | IGBT | |
Voltage - Supply | 13V ~ 25V | |
Logic Voltage - VIL, VIH | 0.7V, 0.7V | |
Current - Peak Output (Source, Sink) | 2.3A, 2.3A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 1200 V | |
Rise / Fall Time (Typ) | 48ns, 48ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | PG-DSO-20-U03 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,88000 Kč | 85,88 Kč |
| 10 | 64,94700 Kč | 649,47 Kč |
| 25 | 59,72680 Kč | 1 493,17 Kč |
| 100 | 53,98170 Kč | 5 398,17 Kč |
| 250 | 52,56892 Kč | 13 142,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 48,23283 Kč | 48 232,83 Kč |
| 2 000 | 47,11447 Kč | 94 228,94 Kč |
| 3 000 | 46,55439 Kč | 139 663,17 Kč |
| Unit Price without VAT: | 85,88000 Kč |
|---|---|
| Unit Price with VAT: | 103,91480 Kč |




