33 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012005028

DigiKey Part Number
732-7444-2-ND - Tape & Reel (TR)
732-7444-1-ND - Cut Tape (CT)
732-7444-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012005028
Description
CAP CER 33PF 16V C0G/NP0 0402
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
33 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012005028 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32 313
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,46200 Kč4,62 Kč
500,30240 Kč15,12 Kč
1000,25410 Kč25,41 Kč
5000,17764 Kč88,82 Kč
1 0000,15413 Kč154,13 Kč
2 5000,12952 Kč323,80 Kč
5 0000,11473 Kč573,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,10262 Kč1 026,20 Kč
20 0000,09265 Kč1 853,00 Kč
30 0000,08767 Kč2 630,10 Kč
50 0000,08216 Kč4 108,00 Kč
70 0000,07894 Kč5 525,80 Kč
100 0000,07585 Kč7 585,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč