
875585961005 | |
|---|---|
DigiKey Part Number | 732-875585961005TR-ND - Tape & Reel (TR) 732-875585961005CT-ND - Cut Tape (CT) 732-875585961005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 875585961005 |
Description | CAP ALUMHYB 33UF 20% 100V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 136 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.36 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,35000 Kč | 115,35 Kč |
| 50 | 94,72500 Kč | 4 736,25 Kč |
| 100 | 80,20050 Kč | 8 020,05 Kč |
| 200 | 69,25450 Kč | 13 850,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 62,99213 Kč | 25 196,85 Kč |
| Unit Price without VAT: | 115,35000 Kč |
|---|---|
| Unit Price with VAT: | 139,57350 Kč |


