22 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

875575845002

DigiKey Part Number
732-875575845002TR-ND - Tape & Reel (TR)
732-875575845002CT-ND - Cut Tape (CT)
732-875575845002DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
875575845002
Description
CAP ALUM HYBRID 22UF 20% 63V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
875575845002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
10000 Hrs @ 105°C
Manufacturer
Würth Elektronik
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
150 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
1.5 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
22 µF
Height - Seated (Max)
0.315" (8.00mm)
Tolerance
±20%
Surface Mount Land Size
0.256" L x 0.256" W (6.50mm x 6.50mm)
Voltage - Rated
63 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
80mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GYB1J220MCQ1GSNichicon644493-17898-1-ND23,73000 KčParametric Equivalent
MAL218297802E3Vishay Beyschlag/Draloric/BC Components13 143BC4988CT-ND67,40000 KčParametric Equivalent
In-Stock: 363
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,70000 Kč35,70 Kč
5028,97720 Kč1 448,86 Kč
22524,35769 Kč5 480,48 Kč
45020,78802 Kč9 354,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
90018,51580 Kč16 664,22 Kč
Manufacturers Standard Package
Unit Price without VAT:35,70000 Kč
Unit Price with VAT:43,19700 Kč