



GYB1J220MCQ1GS | |
|---|---|
DigiKey Part Number | 493-17898-2-ND - Tape & Reel (TR) 493-17898-1-ND - Cut Tape (CT) 493-17898-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYB1J220MCQ1GS |
Description | CAP ALUM HYBRID 22UF 20% 63V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | GYB1J220MCQ1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 225 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 15,18200 Kč | 151,82 Kč |
| 50 | 11,56140 Kč | 578,07 Kč |
| 100 | 10,41500 Kč | 1 041,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 7,90714 Kč | 7 116,43 Kč |
| 1 800 | 7,37555 Kč | 13 275,99 Kč |
| 2 700 | 7,10720 Kč | 19 189,44 Kč |
| 4 500 | 6,80820 Kč | 30 636,90 Kč |
| 6 300 | 6,63243 Kč | 41 784,31 Kč |
| 9 000 | 6,46267 Kč | 58 164,03 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |









