875105945001 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 80,21000 Kč
Datasheet
4.7 µF 100 V Aluminum - Polymer Capacitors Radial, Can - SMD 100mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

875105945001

DigiKey Part Number
732-11980-2-ND - Tape & Reel (TR)
732-11980-1-ND - Cut Tape (CT)
732-11980-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
875105945001
Description
CAP ALUM POLY 4.7UF 20% 100V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4.7 µF 100 V Aluminum - Polymer Capacitors Radial, Can - SMD 100mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
875105945001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
4.7 µF
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
100mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
53 mA @ 120 Hz
Ripple Current @ High Frequency
1.06 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,90000 Kč39,90 Kč
5034,07980 Kč1 703,99 Kč
10029,39720 Kč2 939,72 Kč
25026,43648 Kč6 609,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
90022,57704 Kč20 319,34 Kč
1 80020,29923 Kč36 538,61 Kč
Manufacturers Standard Package
Unit Price without VAT:39,90000 Kč
Unit Price with VAT:48,27900 Kč