MAL218497901E3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 9 777
Unit Price: 39,63000 Kč
Datasheet
4.7 µF 100 V Aluminum - Polymer Capacitors Radial, Can - SMD 100mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL218497901E3

DigiKey Part Number
56-MAL218497901E3TR-ND - Tape & Reel (TR)
56-MAL218497901E3CT-ND - Cut Tape (CT)
56-MAL218497901E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAL218497901E3
Description
CAP ALUM POLY 4.7UF 20% 100V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
4.7 µF 100 V Aluminum - Polymer Capacitors Radial, Can - SMD 100mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Operating Temperature
-55°C ~ 105°C
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
1.06 A @ 100 kHz
Part Status
Active
Size / Dimension
0.248" Dia (6.30mm)
Type
Polymer
Height - Seated (Max)
0.315" (8.00mm)
Capacitance
4.7 µF
Surface Mount Land Size
0.248" L x 0.248" W (6.30mm x 6.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
100 V
Package / Case
Radial, Can - SMD
ESR (Equivalent Series Resistance)
100mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
875105945001Würth Elektronik9 777732-11980-1-ND39,63000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
179,67000 Kč79,67 Kč
1053,80700 Kč538,07 Kč
5043,11660 Kč2 155,83 Kč
10039,74640 Kč3 974,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
90031,79513 Kč28 615,62 Kč
1 80030,26805 Kč54 482,49 Kč
2 70029,49779 Kč79 644,03 Kč
4 50028,63993 Kč128 879,68 Kč
6 30028,37580 Kč178 767,54 Kč
Manufacturers Standard Package
Unit Price without VAT:79,67000 Kč
Unit Price with VAT:96,40070 Kč