Parametric Equivalent

MAL218497901E3 | |
|---|---|
DigiKey Part Number | 56-MAL218497901E3TR-ND - Tape & Reel (TR) 56-MAL218497901E3CT-ND - Cut Tape (CT) 56-MAL218497901E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL218497901E3 |
Description | CAP ALUM POLY 4.7UF 20% 100V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 100 V Aluminum - Polymer Capacitors Radial, Can - SMD 100mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Operating Temperature -55°C ~ 105°C |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.06 A @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.315" (8.00mm) |
Capacitance 4.7 µF | Surface Mount Land Size 0.248" L x 0.248" W (6.30mm x 6.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 100 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 100mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 875105945001 | Würth Elektronik | 9 769 | 732-11980-1-ND | 39,63000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,67000 Kč | 79,67 Kč |
| 10 | 53,80700 Kč | 538,07 Kč |
| 50 | 43,11660 Kč | 2 155,83 Kč |
| 100 | 39,74640 Kč | 3 974,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 31,79513 Kč | 28 615,62 Kč |
| 1 800 | 30,26805 Kč | 54 482,49 Kč |
| 2 700 | 29,49779 Kč | 79 644,03 Kč |
| 4 500 | 28,63993 Kč | 128 879,68 Kč |
| 6 300 | 28,37580 Kč | 178 767,54 Kč |
| Unit Price without VAT: | 79,67000 Kč |
|---|---|
| Unit Price with VAT: | 96,40070 Kč |


