
870055974001 | |
|---|---|
DigiKey Part Number | 732-11983-1-ND - Cut Tape (CT) 732-11983-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 870055974001 |
Description | CAP ALUM POLY 10UF 20% 100V TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF 100 V Aluminum - Polymer Capacitors Radial, Can 55mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 870055974001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 55mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 70 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.4 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,49000 Kč | 47,49 Kč |
| 50 | 40,57680 Kč | 2 028,84 Kč |
| 100 | 34,97360 Kč | 3 497,36 Kč |
| 250 | 31,49496 Kč | 7 873,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 25,17723 Kč | 20 141,78 Kč |
| 1 600 | 22,66526 Kč | 36 264,42 Kč |
| Unit Price without VAT: | 47,49000 Kč |
|---|---|
| Unit Price with VAT: | 57,46290 Kč |










