
APSG250ELL101MF08S | |
|---|---|
DigiKey Part Number | 565-APSG250ELL101MF08S-ND |
Manufacturer | |
Manufacturer Product Number | APSG250ELL101MF08S |
Description | CAP ALUM POLY 100UF 20% 25V TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum - Polymer Capacitors Radial, Can 28mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APSG250ELL101MF08S Models |
Category | Lifetime @ Temp. 15000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ Low Frequency 278 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.78 A @ 100 kHz |
Type Polymer | Lead Spacing 0.098" (2.50mm) |
Capacitance 100 µF | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.354" (9.00mm) |
Voltage - Rated 25 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 28mOhm | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,12000 Kč | 32,12 Kč |
| 10 | 20,75100 Kč | 207,51 Kč |
| 50 | 15,99620 Kč | 799,81 Kč |
| 100 | 14,49250 Kč | 1 449,25 Kč |
| 500 | 11,90808 Kč | 5 954,04 Kč |
| 1 000 | 11,09387 Kč | 11 093,87 Kč |
| 3 000 | 10,07640 Kč | 30 229,20 Kč |
| 5 000 | 9,69614 Kč | 48 480,70 Kč |
| Unit Price without VAT: | 32,12000 Kč |
|---|---|
| Unit Price with VAT: | 38,86520 Kč |




