220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

865080657018

DigiKey Part Number
732-8463-2-ND - Tape & Reel (TR)
732-8463-1-ND - Cut Tape (CT)
732-8463-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
865080657018
Description
CAP ALUM 220UF 20% 50V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
865080657018 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
422.5 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
650 mA @ 100 kHz
Part Status
Active
Impedance
230 mOhms
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCL1H221MNL1GSNichicon4 201493-17464-1-ND22,73000 KčDirect
UCD1H221MNL1GSNichicon45 349493-6390-1-ND18,77000 KčUpgrade
UE227M050HGKTANextGen Components14 0003372-UE227M050HGKTATR-ND12,27555 KčParametric Equivalent
VEJ221M1HTR-1010SSurge704403-VEJ221M1HTR-1010SCT-ND12,93000 KčParametric Equivalent
In-Stock: 19 416
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,98000 Kč18,98 Kč
5016,22560 Kč811,28 Kč
10014,11920 Kč1 411,92 Kč
25012,55500 Kč3 138,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50010,97000 Kč5 485,00 Kč
1 00010,44861 Kč10 448,61 Kč
Manufacturers Standard Package
Unit Price without VAT:18,98000 Kč
Unit Price with VAT:22,96580 Kč