



UCL1H221MNL1GS | |
|---|---|
DigiKey Part Number | 493-17464-2-ND - Tape & Reel (TR) 493-17464-1-ND - Cut Tape (CT) 493-17464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL1H221MNL1GS |
Description | CAP ALUM 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL1H221MNL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 900 mA @ 100 kHz |
Part Status Active | Impedance 120 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.406" (10.30mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 Kč | 22,73 Kč |
| 10 | 14,49500 Kč | 144,95 Kč |
| 50 | 11,02420 Kč | 551,21 Kč |
| 100 | 9,92510 Kč | 992,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,03104 Kč | 4 015,52 Kč |
| 1 000 | 7,43394 Kč | 7 433,94 Kč |
| 1 500 | 7,13258 Kč | 10 698,87 Kč |
| 2 500 | 6,79664 Kč | 16 991,60 Kč |
| 3 500 | 6,59916 Kč | 23 097,06 Kč |
| 5 000 | 6,40831 Kč | 32 041,55 Kč |
| Unit Price without VAT: | 22,73000 Kč |
|---|---|
| Unit Price with VAT: | 27,50330 Kč |

