
EVAL-LT8277-AZ | |
|---|---|
DigiKey Part Number | 505-EVAL-LT8277-AZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-LT8277-AZ |
Description | EVAL BOARD FOR LT8277 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT8277 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 3A |
Manufacturer Analog Devices Inc. | Voltage - Input 9V ~ 36V |
Packaging Box | Regulator Topology Boost |
Part Status Active | Frequency - Switching 200kHz |
Main Purpose DC/DC, Step Up | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LT8277 |
Voltage - Output 9V ~ 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 513,09000 Kč | 2 513,09 Kč |
| Unit Price without VAT: | 2 513,09000 Kč |
|---|---|
| Unit Price with VAT: | 3 040,83890 Kč |




