WCAP-ASLI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WCAP-ASLI

865080657018

DigiKey Part Number
732-8463-2-ND - Tape & Reel (TR)
732-8463-1-ND - Cut Tape (CT)
732-8463-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
865080657018
Description
CAP ALUM 220UF 20% 50V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
865080657018 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
422.5 mA @ 120 Hz
Ripple Current @ High Frequency
650 mA @ 100 kHz
Impedance
230 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42 797
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,96000 Kč18,96 Kč
5016,20580 Kč810,29 Kč
10014,10190 Kč1 410,19 Kč
25012,53968 Kč3 134,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5009,86092 Kč4 930,46 Kč
1 0009,39225 Kč9 392,25 Kč
Manufacturers Standard Package
Unit Price without VAT:18,96000 Kč
Unit Price with VAT:22,94160 Kč