


865080457015 | |
|---|---|
DigiKey Part Number | 732-8443-2-ND - Tape & Reel (TR) 732-8443-1-ND - Cut Tape (CT) 732-8443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865080457015 |
Description | CAP ALUM 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865080457015 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 422.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 650 mA @ 100 kHz |
Part Status Active | Impedance 150 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCL1E471MNL1GS | Nichicon | 4 816 | 493-3944-1-ND | 22,52000 Kč | Direct |
| 25TLV470M10X10.5 | Rubycon | 24 | 1189-2097-1-ND | 21,48000 Kč | Upgrade |
| EEE-FK1E471GP | Panasonic Industry | 28 954 | PCE4319CT-ND | 24,40000 Kč | Upgrade |
| EEE-FK1V471SP | Panasonic Industry | 8 924 | P18963CT-ND | 26,49000 Kč | Upgrade |
| UCD1E471MNL1GS | Nichicon | 39 474 | 493-6386-1-ND | 17,52000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,23000 Kč | 20,23 Kč |
| 50 | 17,28920 Kč | 864,46 Kč |
| 100 | 15,05770 Kč | 1 505,77 Kč |
| 250 | 13,38924 Kč | 3 347,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,11514 Kč | 5 557,57 Kč |
| 1 000 | 10,61962 Kč | 10 619,62 Kč |
| Unit Price without VAT: | 20,23000 Kč |
|---|---|
| Unit Price with VAT: | 24,47830 Kč |


