Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



865080362017 | |
|---|---|
DigiKey Part Number | 732-8427-2-ND - Tape & Reel (TR) 732-8427-1-ND - Cut Tape (CT) 732-8427-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865080362017 |
Description | CAP ALUM 1500UF 20% 16V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865080362017 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 715 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.531" L x 0.531" W (13.50mm x 13.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 50 | 32,96680 Kč | 1 648,34 Kč |
| 100 | 28,70430 Kč | 2 870,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 27,55570 Kč | 5 511,14 Kč |
| 400 | 24,49208 Kč | 9 796,83 Kč |
| 600 | 21,42812 Kč | 12 856,87 Kč |
| 1 000 | 20,39998 Kč | 20 399,98 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |







