
AFK158M16H32T-F | |
|---|---|
DigiKey Part Number | 338-2740-2-ND - Tape & Reel (TR) 338-2740-1-ND - Cut Tape (CT) 338-2740-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK158M16H32T-F |
Description | CAP ALUM 1500UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 825 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Impedance | 60 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.531" L x 0.590" W (13.50mm x 15.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,00000 Kč | 59,00 Kč |
| 10 | 39,26600 Kč | 392,66 Kč |
| 50 | 31,06020 Kč | 1 553,01 Kč |
| 100 | 28,46910 Kč | 2 846,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 31,99990 Kč | 6 399,98 Kč |
| 400 | 29,91375 Kč | 11 965,50 Kč |
| 600 | 28,86140 Kč | 17 316,84 Kč |
| 1 000 | 27,68838 Kč | 27 688,38 Kč |
| 1 400 | 26,99893 Kč | 37 798,50 Kč |
| 2 000 | 26,33286 Kč | 52 665,72 Kč |
| Unit Price without VAT: | 59,00000 Kč |
|---|---|
| Unit Price with VAT: | 71,39000 Kč |

