4700 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

861220785014

DigiKey Part Number
732-11890-ND
Manufacturer
Manufacturer Product Number
861220785014
Description
CAP ALUM 4700UF 20% 63V SNAP TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4700 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
861220785014 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
3.54 A @ 120 Hz
Packaging
Tray
Ripple Current @ High Frequency
4.5312 A @ 100 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALC70A472CB063KEMET16399-19615-ND211,24000 KčDirect
380LX472M063K022Cornell Dubilier Knowles13 622338-2703-ND151,19000 KčParametric Equivalent
63USC4700MEFCSN30X30Rubycon881189-63USC4700MEFCSN30X30-ND143,63000 KčParametric Equivalent
LLS1J472MELBNichicon1 279LLS1J472MELB-ND102,47000 KčParametric Equivalent
SLPX472M063E3P3Cornell Dubilier Knowles524338-1629-ND109,61000 KčParametric Equivalent
In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1106,88000 Kč106,88 Kč
1094,91100 Kč949,11 Kč
5083,04700 Kč4 152,35 Kč
10075,21480 Kč7 521,48 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:106,88000 Kč
Unit Price with VAT:129,32480 Kč